Arrow Electronic Components Online
THC63LVDM87B|CEL|simage
THC63LVDM87B|CEL|limage
LVDS

THC63LVDM87-B

LVDS Transmitter 1120Mbps 0.45V 49-Pin VFBGA

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    49
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    49

Documentation and Resources

Datasheets
Design resources