Arrow Electronic Components Online
No Image Available
LVDS

THC63LVDM83D

LVDS Transmitter 0.45V 56-Pin TSSOP

THine Electronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Input Signal Type
    LVDS
  • Maximum Differential Output Voltage (V)
    0.45
  • Maximum Input Current (uA)
    10
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing
  • Family/Series
    THC63LVDM83D
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources