Arrow Electronic Components Online
No Image Available
LVDS

THC63LVDM83D-Z

LVDS Transmitter 1120Mbps 56-Pin TSSOP

THine Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Transmitter
  • Number of Drivers
    4
  • Transmission Data Rate (Mbps)
    1120
  • Minimum Clock Frequency (MHz)
    8
  • Maximum Clock Frequency (MHz)
    160
  • Input Signal Type
    LVCMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    56
Order Quantity

Documentation and Resources

Datasheets
Design resources