Arrow Electronic Components Online
No Image Available
LVDS

THC63LVD827-Z

24Bit Color Lvds Transmitter

THine Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Mounting
    Surface Mount
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    72
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    72
Order Quantity

Documentation and Resources

Datasheets
Design resources