Arrow Electronic Components Online
THC63LVD103DB|CEL|simage
THC63LVD103DB|CEL|limage
LVDS

THC63LVD103D-B

LVDS Transmitter 1120Mbps 0.45V 64-Pin TQFP

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources