You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Function
Repeater
Number of Drivers
2
Number of Receivers
2
Number of Elements per Chip
1
Minimum Clock Frequency (MHz)
20
Maximum Clock Frequency (MHz)
135
Input Signal Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.9
Package Width
6.1
Package Length
17
PCB changed
64
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
64
Order Quantity