Arrow Electronic Components Online
THAS201M300AD0C|CORNELL|limage
THAS201M300AD0C|CORNELL|originalImage
Capacitor Aluminum Electrolytic

THAS201M300AD0C

Cap Aluminum Lytic 200uF 300V 20% (25.2 X 9 X 66.5mm) Radial 10mm 0.41 Ohm 1.1A 5000h 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    200uF
  • Tolerance
    20%
  • Voltage
    300VDC
  • ESR (Ohm)
    0.41
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.1
  • IL (uA)
    120@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Very High Energy Density
  • Construction
    Aluminum Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Wire Form
    Straight
  • Size (mm)
    25.2 X 9 X 66.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    25.2
  • Product Depth (mm)
    9
  • Product Height (mm)
    66.5
  • Product Weight (g)
    34

Documentation and Resources

Datasheets
Design resources