Arrow Electronic Components Online
TH450J44GBSN|AMPHENOL|simage
TH450J44GBSN|AMPHENOL|limage
Thermistors

TH450J44GBSN

Thermistor NTC 2% 2-Pin Axial

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    250
  • Body Material
    Glass
  • Construction
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources