Arrow Electronic Components Online
TH423J41GGNI|AMPHENOL|limage
TH423J41GGNI|AMPHENOL|originalImage
Thermistors

TH423J41GGNI

Thermistor NTC 231.4K Ohm 5% 2-Pin Axial 4176K

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    25
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    4176
  • Sensitivity Index Range (K)
    3850 to 4300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    250
  • Resistance @ 25C (Ohm)
    231400
  • Resistance Range @ 25C (Ohm)
    >= 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    25m
  • Application
    HVAC|Automotive|White Goods
  • Body Material
    Glass
  • Product Diameter (mm)
    2(Max)
  • Product Length (mm)
    4.2(Max)
  • Construction
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources