Arrow Electronic Components Online
TH349H39GFSN|AMPHENOL|simage
TH349H39GFSN|AMPHENOL|limage
Thermistors

TH349H39GFSN

Thermistor NTC 49.12K Ohm 3% 2-Pin DO-35 Axial 3952K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    25
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3952
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±2%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    250
  • Resistance @ 25°C (Ohm)
    49120
  • Resistance Range @ 25°C (Ohm)
    25000 to 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±3
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    25m
  • Application
    Automotive|HVAC
  • Body Material
    Glass
  • Packaging
    Bulk
  • Product Diameter (mm)
    2(Max)
  • Product Length (mm)
    4.2(Max)
  • Construction
    Axial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources