Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
25
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
3952
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±2%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
250
Resistance @ 25C (Ohm)
49120
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±2
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
25m
Application
Automotive|HVAC
Body Material
Glass
Packaging
Bulk
Product Diameter (mm)
2(Max)
Product Length (mm)
4.2(Max)
Construction
Axial
Mounting
Through Hole

