Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.19.80.85
Automotive
No
PPAP
No
Type
Temperature Datalogger
Style
Handheld
Display Type
LCD
Low Battery Indication
Yes
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
90
Dimensions (mm)
110x40x19
Order Quantity

