Power Transformers
TGM-H281NFRL
Power Transformer 1:1:2.6:2.6 1500Vrms 8 Terminal Gull Wing SMD
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8473.30.51.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Turns Ratio
1:1:2.6:2.6
Primary Side Inductance (uH)
198
Maximum DCR Primary Side (Ohm)
0.1
Maximum DCR Secondary Side (Ohm)
0.65
High Potential
1500Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
12.07
Product Height (mm)
8.64
Product Depth (mm)
15.24
We don't have prices now, please check later.
Order Quantity

