Arrow Electronic Components Online
TGM350NARL|HALO|simage
TGM350NARL|HALO|limage
Switching Transformers

TGM-350NARL

Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD

HALO Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    DC/DC Converter Transformer
  • Turns Ratio
    1CT:1CT
  • Maximum DCR Primary Side (Ohm)
    0.8
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    8.89
  • Product Depth (mm)
    12.07
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources