Switching Transformers
TGM-040P3RL
Switching Transformer 1:1/1.3:1.3 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8473.30.51.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Transformer Type
DC/DC Converter Transformer
Turns Ratio
1:1/1.3:1.3
Maximum DCR Primary Side (Ohm)
0.6
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
7.62
Product Depth (mm)
9.53
Product Height (mm)
2.24

