Arrow Electronic Components Online
Power Transformers

TGAD-260NARL

Power Transformer 1CT:2CT 1500Vrms 6 Terminal Gull Wing SMD

HALO Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Isolation Transformer
  • Turns Ratio
    1CT:2CT
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Primary Side Inductance (uH)
    389
  • Maximum DCR Primary Side (Ohm)
    0.8
  • High Potential
    1500Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    8.89
  • Product Height (mm)
    6.35
  • Product Depth (mm)
    12.07

Documentation and Resources

Datasheets
Design resources