Telecom Transformers
TG26-1205N1RLTR
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
Automotive
Unknown
PPAP
Unknown
Transformer Type
SMD Dual Line Interface Modules Transformer
Turns Ratio
2(1CT:2CT)
Maximum Interwinding Capacitance (pF)
30
Maximum Primary Leakage Inductance (uH)
0.4
Maximum DCR Primary Side (Ohm)
0.7
High Potential
1500Vrms
Minimum Crosstalk (dB)
-60(Typ)@0.1MHz to 10MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Length (mm)
12.7
Product Depth (mm)
9.53
Product Height (mm)
5.08
Order Quantity

