Arrow Electronic Components Online
TG250J34GBNR|AMPHENOL|simage
TG250J34GBNR|AMPHENOL|limage
Thermistors

TG250J34GBNR

Thermistor NTC 5K Ohm 5% 2-Pin Radial 3434K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    TG250J34GBNR
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    5
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3434
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±2%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    300
  • Resistance @ 25C (Ohm)
    5000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    0.75m
  • Application
    Automotive|Boiler system
  • Body Material
    Glass
  • Seated Plane Height (mm)
    2.2
  • Packaging
    Bulk
  • Product Diameter (mm)
    1.3
  • Product Height (mm)
    2.2
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources