Arrow Electronic Components Online
TG2016SMN30.0000MMCGNNM0|EPSON|simage
TG2016SMN30.0000MMCGNNM0|EPSON|limage
Controlled Oscillators

TG2016SMN 30.0000M-MCGNNM0

Oscillator TCXO 30MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 2.8V/3V/3.3V 4-Pin SMD T/R

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    30
  • Center Frequency (MHz)
    30
  • Output Frequency (MHz)
    30
  • Frequency Aging
    ±0.5ppm/(1st) Year
  • Frequency Tolerance
    ±1.5ppm
  • Frequency Stability
    ±0.5ppm
  • Load Capacitance (pF)
    10
  • Maximum Symmetry (%)
    60
  • Output Level
    Clipped Sinewave
  • Minimum Operating Supply Voltage (V)
    2.66
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Current (mA)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources