Arrow Electronic Components Online
TG167|FLIR|simage
TG167|FLIR|limage
Thermal Imagers

TG167

Spot Thermal Camera bridges the gap

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    6A993
  • Part Status
    Obsolete
  • HTS
    9025.19.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Image Capture Frequency (Hz)
    9
  • Accuracy (%)
    ±1.5
  • Interface Type
    USB
  • Dimensions (mm)
    186×55×94
  • Warranty (Year)
    2Year to 10Year
  • Product Weight (g)
    312

Documentation and Resources

Datasheets
Design resources