Telecom Transformers
TG110-S050N2LF
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100Base-TX Magnetic Module Transformer
Turns Ratio
2(1CT:1CT)
Maximum Interwinding Capacitance (pF)
15(Typ)
Maximum Primary Leakage Inductance (uH)
0.4
Maximum DCR Primary Side (Ohm)
0.9
High Potential
1500Vrms
Minimum Crosstalk (dB)
-40@0.1MHz to 100MHz
Minimum CMRR (dB)
-40(Typ)@0.1MHz to 100MHz
Minimum Return Loss (dB)
-12@60MHz to 80MHz
Maximum Insertion Loss (dB)
-1.1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
SMD
Packaging
Tape and Reel|Tube
Product Length (mm)
12.7
Product Depth (mm)
9.53
Product Height (mm)
5.08

