Arrow Electronic Components Online
TG110E050N5LF|HALO|simage
TG110E050N5LF|HALO|limage
Telecom Transformers

TG110-E050N5LF

Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD

HALO Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    10/100Base-TX Single Port Transformer
  • Turns Ratio
    2(1CT:1CT)
  • Maximum Interwinding Capacitance (pF)
    35
  • Maximum Primary Leakage Inductance (uH)
    0.4
  • Maximum DCR Primary Side (Ohm)
    1
  • High Potential
    1500Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    5.08

Documentation and Resources

Datasheets
Design resources