Telecom Transformers
TG110-AE050N5LFTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
Yes
PPAP
Unknown
Transformer Type
10/100Base-TX Single Port Transformer
Turns Ratio
1CT:1CT
Maximum Interwinding Capacitance (pF)
35
Maximum DCR Primary Side (Ohm)
0.9
Maximum DCR Secondary Side (Ohm)
0.9
High Potential
1500Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Length (mm)
12.7
Product Depth (mm)
9.53
Product Height (mm)
6.35