Arrow Electronic Components Online
TG.30.8113|ADVANTEC|simage
TG.30.8113|ADVANTEC|limage
Antennas

TG.30.8113

Antenna Wideband Dipole -7.7dB Gain 6000MHz Box

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wideband Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    600
  • Center Frequency (MHz)
    1575.42
  • Maximum Frequency (MHz)
    6000
  • Typical Antenna Gain
    -7.7dB
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Termination
    SMA Male
  • IP Rating
    IP65|IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Package Height
    10
  • Package Width
    49
  • Package Length
    162.5

Documentation and Resources

Datasheets
Design resources