Arrow Electronic Components Online
TG.19.0112|TAOGLAS|simage
TG.19.0112|TAOGLAS|limage
Antennas

TG.19.0112

Antenna Cellular 1.2dBi Gain 1990MHz Bag

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cellular
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    824
  • Maximum Frequency (MHz)
    1990
  • Typical Antenna Gain
    1.2dBi
  • Maximum VSWR
    2.3
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    5000
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Package Height
    7.8
  • Package Width
    17
  • Package Length
    28.5

Documentation and Resources

Datasheets
Design resources