Cable Assembly Other
TFSDT-50-28-G-24.00-S
Cable Assembly Discrete Wire 0.609m 28AWG Terminal Strip 100 POS HDR Crimp Layer
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Discrete Wire
Number of Contacts
100
Gender
HDR
Connector Type A
Terminal Strip
Connector Type B
Not Included
Cable Length (m)
0.609
Contact Termination
Crimp
Wire Size (AWG)
28
Color
Black
Maximum Voltage Rating
389VDC|275VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Layer
Jacket Material
Teflon
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper
Connector Orientation
Straight

