Arrow Electronic Components Online
TFSD270RJE|OHMITE|simage
TFSD270RJE|OHMITE|limage
固定抵抗(単一-スルーホール)

TFSD270RJE

Res Thick Film 270 Ohm 5% 1W ±100ppm/°C Molded AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    270
  • Tolerance
    5%
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±100
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Product Length (mm)
    21
  • Product Depth (mm)
    8
  • Product Height (mm)
    1.8
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    10
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources