Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Thermal Time Constant (s)
1.1
Thermal Time Constant Range (s)
< 5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Voltage Rating
30V
Resistance @ 25C (Ohm)
470
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
75m
Application
Temperature Measurement|Temperature Sensing|Temperature Control
Terminal Pitch (mm)
2.5
Seated Plane Height (mm)
5(Max)
Packaging
Bulk
Product Length (mm)
3.6(Max)
Product Depth (mm)
2.2(Max)
Product Height (mm)
5(Max)
Construction
Radial
Mounting
Through Hole

