Thermistors
TFPT1206L1001FV
Thermistor PTC 1K Ohm 1% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Voltage Rating
50V
Resistance @ 25C (Ohm)
1000
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
125m
Packaging
Tape and Reel
Product Length (mm)
3.05
Product Depth (mm)
1.5
Product Height (mm)
0.55
Construction
Solder Pad
Mounting
Surface Mount

