Thermistors
TFPT0805L1000JV
Thermistor PTC 100 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Voltage Rating
40V
Resistance @ 25°C (Ohm)
100
Resistance Range @ 25°C (Ohm)
50 to 300
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.45
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

