Arrow Electronic Components Online
TFPT0603L1001DV|VISHAY|simage
TFPT0603L1001DV|VISHAY|limage
Thermistors

TFPT0603L1001DV

Thermistor PTC 1K Ohm 0.5% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Voltage Rating
    30V
  • Resistance @ 25C (Ohm)
    1000
  • Resistance Range @ 25C (Ohm)
    300 to 1500
  • Percentage of Resistance Tolerance @ 25C (%)
    ±0.5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    75m
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.55
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.45
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources