Arrow Electronic Components Online
TFP401AIPZPRQ1|TI|limage
TFP401AIPZPRQ1|TI|simage
Transceivers Misc

TFP401AIPZPRQ1

Receiver 3RX 100-Pin HTQFP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Receiver
  • Number of Receivers
    3
  • Protocols Supported
    DVI 1.0
  • Minimum Dual Supply Voltage (V)
    3
  • Typical Dual Supply Voltage (V)
    3.3
  • Maximum Dual Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    370
  • Power Supply Type
    Quad
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.2(Max)
  • Package Length
    14.2(Max)
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    100
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources