Transient Voltage Suppressors - TVS Diodes
TFMAJ13A-W
Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R
RectronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
14.4
Maximum Clamping Voltage (V)
21.5
Maximum Reverse Stand-Off Voltage (V)
13
Maximum Peak Pulse Current (A)
18.6
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
2.79(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

