Arrow Electronic Components Online
TFM201610ALMA1R5MTAA|TDK|simage
TFM201610ALMA1R5MTAA|TDK|limage
Inductor Surface Mount

TFM201610ALMA1R5MTAA

Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 2.3A 0.11Ohm DCR 0806 Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Thin Film
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    2.3
  • Maximum Saturation Current (A)
    2.8
  • Maximum DC Resistance (Ohm)
    0.11
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources