Inductor Surface Mount
TFM201610ALM-R47MTAA
Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 4.5A 0.034Ohm DCR 0806 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Thin Film
Protection Style
Shielded
Core Material
Metal
Inductance (H)
0.47u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
4.5
Maximum Saturation Current (A)
5.1
Maximum DC Resistance (Ohm)
0.034
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1

