Arrow Electronic Components Online
TFM12002LDH|SAMTEC|simage
TFM12002LDH|SAMTEC|limage
Connector Headers and PCB Receptacles

TFM-120-02-L-DH

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Right Slot
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.7/Contact
  • Maximum Voltage Rating
    354VDC, 250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tube
  • Product Length (mm)
    32.28
  • Product Height (mm)
    5.97
  • Tradename
    TIGER EYE™
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources