Arrow Electronic Components Online
TFDU4301TT3|VISHAY|simage
TFDU4301TT3|VISHAY|limage
Top Searched
IrDA Transceivers

TFDU4301-TT3

IRDA TX/RX 0.1152Mbps 3.3V/5V 8-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TX/RX
  • Peak Wavelength (nm)
    900(Max)
  • Maximum Data Rate (Mbps)
    0.1152
  • Radiant Intensity (mW/sr)
    65
  • Pulse Width (us)
    2.2
  • Maximum Rise Time (ns)
    300/80
  • Maximum Fall Time (ns)
    300/80
  • Maximum Forward Current (mA)
    125
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Dimensions (mm)
    8.5x2.5x3.1
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    3.1
  • Package Length
    8.5
  • PCB changed
    8
  • Supplier Package
    SMD
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources