Arrow Electronic Components Online
TFC11502FDA|SAMTEC|simage
TFC11502FDA|SAMTEC|limage
Connector Headers and PCB Receptacles

TFC-115-02-F-D-A

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Right Slot
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    2.9/Contact
  • Maximum Voltage Rating
    389VDC|275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tube
  • Product Length (mm)
    22.23
  • Product Depth (mm)
    5.72
  • Product Height (mm)
    5.72
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources