Arrow Electronic Components Online
TFC10202FD|SAMTEC|simage
TFC10202FD|SAMTEC|originalImage
Connector Headers and PCB Receptacles

TFC-102-02-F-D

Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    2.9/Contact
  • Maximum Voltage Rating
    389VDC, 275VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tube
  • Product Length (mm)
    5.72
  • Product Depth (mm)
    5.97
  • Product Height (mm)
    5.74
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources