Arrow Electronic Components Online
TFA9879HNN1118|NXP|simage
TFA9879HNN1118|NXP|limage
Audio Amplifiers

TFA9879HN/N1,118

Audio Amp Speaker 1-CH Mono 2.75W Class-D 24-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.02%@8Ohm@100mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.65|2.5
  • Typical Dual Supply Voltage (V)
    1.8|3|5
  • Maximum Dual Supply Voltage (V)
    1.95|5.5
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    2.75x1@4Ohm
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources