Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.5
Package Width
1.25
Package Length
2
PCB changed
3
Supplier Package
Case 0805(2012Metric)
Pin Count
3
Order Quantity

