Arrow Electronic Components Online
TFA20C03DBER|OHMITE|simage
TFA20C03DBER|OHMITE|originalImage
Fixed Attenuators

TFA20C03DBER

Fixed Thin Film Precision Chip Fixed Attenuator

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.20
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    3
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources