Arrow Electronic Components Online
TF183|FISCHERE|limage
TF183|FISCHERE|simage
Connector Socket

TF 183

Conn Transistor Socket RCP 3 POS Solder ST Thru-Hole

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Transistor Socket
  • Gender
    RCP
  • Number of Contacts
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    163
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    7.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources