Cable Accessories
TF10WH-IB-X
Cable Accessories Tee Fitting Acrylonitrile Butadiene Styrene White
PanduitProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Tee Fitting
Color
White
Body Material
Acrylonitrile Butadiene Styrene
Product Length (mm)
86.4
Product Depth (mm)
63.5
Product Height (mm)
23.1

