Arrow Electronic Components Online
TET400048069RAH|BELPOWER|limage
TET400048069RAH|BELPOWER|simage
AC to DC Power Supplies

TET4000-48-069RAH

4000 Watt DC/DC Front End Power Supply

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Mounting
    Rack
  • Package Height
    40.6
  • Package Width
    69
  • Package Length
    528.4
Order Quantity

Documentation and Resources

Datasheets
Design resources