Arrow Electronic Components Online
TESEOVIC3DTR|STMICRO|simage
TESEOVIC3DTR|STMICRO|limage
GPS Receivers

TESEO-VIC3DTR

GNSS dead-reckoning module

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.42
  • Package Width
    12.2
  • Package Length
    16
  • PCB changed
    24
  • Supplier Package
    LCC
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources