Teseo-VIC3D GNSS module family is available in two variants: Teseo-VIC3DA (Automotive grade for Automotive market) and Teseo-VIC3D (Industrial grade for After Market)
Why VIC3D is Unique:
ST’s Teseo-VIC3DA GNSS+DRAW/DRUM is world-class in performance. It’s Flash based and has two key features: “Installation Freedom” and “Map-Matching Feedback.” ST’s in-house manufacturing capability makes it possible to monitor and act on the entire production chain to serve all customer needs.
Features/Benefits:
• Simultaneous multi-constellation
• -163 dBm navigation sensitivity
• 1.5 m CEP (50%) accuracy positioning
• 3.3 V supply voltage
• Tiny LCC 24-pin package
(12.2 x 16mm)
• Operating temperature (–40 °C to 85 °C)
• Flash based
• Free FW upgrade
• Free FW configuration
• Low Power Modes
• Continuous
• Period
• On-Demand fixes Assisted GNSS
• Autonomous
• Predictive
• Real-Time
• Pre-loaded functions:
• Data Logging
• Odometer
• Geofencing
• Dead-Reckoning (DRAW)
• ST Automotive IMU: ASM330LHH
• Up to 30 Hz DR Fix
• Map-Matching feedback
• Freedom Installation
• Car-Odometer data (optional)
• Target applications
• Automotive (VIC3DA)
• After Market (VIC3D)
HW and SW Tools
EVB-VIC3DA—Evaluation board
TESEO-SUITE—PC Windows GUI
• Satellites signal monitoring
• GNSS multi tracer
• Multi protocol
• Flashing tool
• Assisted tool
Architecture:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.42
Package Width
12.2
Package Length
16
PCB changed
24
Supplier Package
LCC
Pin Count
24

