Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Maximum Operating Frequency (MHz)
1575.42
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
4.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.18
Package Width
9.7
Package Length
10.1
PCB changed
18
Supplier Package
LLCC
Pin Count
18

