DC to DC Converter and Switching Regulator Module
TES 2N-0511
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 6-Pin SMD Module
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
0.75%
Line Regulation
0.5%
Efficiency (%)
73(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
5.1
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.25
Package Width
13.7
Package Length
24
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
Lead Shape
Gull-wing

