DC to DC Converter and Switching Regulator Module
TES 1-2411
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module Tube
Traco PowerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Line Regulation
1.5%/1%Vi
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
1.7
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.7
Package Width
8.4
Package Length
13.7
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Lead Shape
Gull-wing

